CRS300JT-73-22RAA | Vitrohm

Wirewound resistor, 22 Ω, 3 W, ±5 %, CRS300JT-73-22RAA

Order No.: 40E856
EAN: 4099879694157
MPN:
CRS300JT-73-22RAA
CR254-05T22R
CRS300JT-73-22RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
292.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1464 €

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 3.0 W, type CR 254-0.

Technical specifications
Filter Property Value
ohmic resistance 22 Ω
Tolerance ±5 %
Power 3 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±20 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 5.5 mm
Length 12.6 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes