CRS110JT-52-1R8AA | Vitrohm

Wirewound resistor, 1.8 Ω, 1.1 W, ±5 %, CRS110JT-52-1R8AA

Order No.: 39E630
EAN: 4099879691644
MPN:
CRS110JT-52-1R8AA
CR251-05T1R8
CRS110JT-52-1R8AA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
276.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1380 €

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 1.1 W, type CR 251-0.

Technical specifications
Filter Property Value
ohmic resistance 1.8 Ω
Tolerance ±5 %
Power 1.1 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±20 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 3 mm
Length 9 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes