CRS110JT-52-1R5AA | Vitrohm
Wirewound resistor, 1.5 Ω, 1.1 W, ±5 %, CRS110JT-52-1R5AA
Order No.: 39E628
EAN: 4099879691637
MPN:
CRS110JT-52-1R5AA
CR251-05T1R5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 12 Weeks
Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.
Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1
Rated load 1.1 W, type CR 251-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.5 Ω | |
| Tolerance | ±5 % | |
| Power | 1.1 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±20 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| diameter | 3 mm | |
| Length | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |