CRP300JT-73-470RAA | Vitrohm

Wirewound resistor, 470 Ω, 3 W, ±5 %, CRP300JT-73-470RAA

Order No.: 37E6319
EAN: 4099879688620
MPN:
CRP300JT-73-470RAA
CRP254-15T470R
CRP300JT-73-470RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1452 € *
Available: 2,000 pcs.
Total Price:
290.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1452 €

Wire-wound resistors, 2.0 and 3.0 W, 5.0 % tolerance, type Vitrohm CRP252-1/CRP254-1.

Axial, pulse-proof, varnished ceramic (UL 94-V0); Temperature coefficient: TC 120. Insulation voltage (1.0 min): max. 500 V. Operating temperatures: –55 to +350 °C. Climate category: 55/350/56. Load derating: linear +70 to +350 °C (0 W). Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Type CRP254-1.

Rated load at +40/+70 °C: 3.0/2.5 W. Thermal resistance: 70 K/W. Dimensions: 5.5 x 12.6 mm.

Type: 470R

Technical specifications
Filter Property Value
ohmic resistance 470 Ω
Tolerance ±5 %
Power 3 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±120 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 5.5 mm
Length 12.6 mm
Logistics
Property Value
Country of origin PT
MSL MSL 1
Customs tariff number 85332100
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes