CRP300FT-73-1KAA | Vitrohm
Wirewound resistor, 1 kΩ, 3 W, ±5 %, CRP300FT-73-1KAA
Order No.: 37E6322
EAN: 4099879688651
MPN:
CRP300FT-73-1KAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2630 € *
Standard delivery time from the manufacturer is: On Request
Axial, type CRP300FT-73-1KAA, Vitrohm
FEATURES
- Flame retardant coating
- High pulse load
Technical Data
- Resistance: 1 kΩ
- Power: 3 W
- Tolerance: ±5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 kΩ | |
| Tolerance | ±5 % | |
| Power | 3 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±120 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| diameter | 5.5 mm | |
| Length | 12.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Customs tariff number | 85332100 |
| Original Packaging | Ammopack with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |