CRP200JT-52-470RAA | Vitrohm

Wirewound resistor, 470 Ω, 2 W, ±5 %, CRP200JT-52-470RAA

Order No.: 37E6298
EAN: 4099879688422
MPN:
CRP200JT-52-470RAA
CRP252-15T470R
CRP200JT-52-470RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
276.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1380 €

Wire-wound resistors, 2.0 and 3.0 W, 5.0 % tolerance, type Vitrohm CRP252-1/CRP254-1.

Axial, pulse-proof, varnished ceramic (UL 94-V0); Temperature coefficient: TC 120. Insulation voltage (1.0 min): max. 500 V. Operating temperatures: –55 to +350 °C. Climate category: 55/350/56. Load derating: linear +70 to +350 °C (0 W). Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Type CRP252-1.

Rated load at +40/+70 °C: 2.0/1.6 W. Thermal resistance: 60 K/W. Dimensions: 4.0 x 9.7 mm.

Type: 470R

Technical specifications
Filter Property Value
ohmic resistance 470 Ω
Tolerance ±5 %
Power 2 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±120 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 4 mm
Length 9.7 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Ammopack with 1,000 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes