CRF300JT-73-6R8YY | Vitrohm
Wirewound resistor, 6.8 Ω, 3 W, ±5 %, CRF300JT-73-6R8YY
NCNR (non cancelable / non returnable)
Wire-wound resistors, 3.0 W, tolerance 5.0 %, type Vitrohm CRF254-4.
Axial, flame-retardant, non-insulated, safety version; Rated load at +40/+70 °C: 3.0/2.5 W. Temperature coefficient: TC 120. Thermal resistance: 112 K/W. Dielectric strength (1.0 min): max. 75 V. Operating temperatures: –55 to +350 °C. Climate category: 55/350/56. Derating: linear +70 to +350 °C (0 W). Dimensions: 12.6 x 6.0 mm. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Type: 6R8
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 6.8 Ω | |
| Tolerance | ±5 % | |
| Power | 3 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | 120/±50 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| diameter | 6 mm | |
| Length | 12.6 mm |
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |