CRF300JT-73-16RYY | Vitrohm

Wirewound resistor, 16 Ω, 3 W, ±5 %, CRF300JT-73-16RYY

Order No.: 37E558
EAN: 4099879687494
MPN:
CRF300JT-73-16RYY
CRF254-45T16R
CRF300JT-73-16RYY Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1892 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
378.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1892 €

Wire-wound resistors, 3.0 W, tolerance 5.0 %, type Vitrohm CRF254-4.

Axial, flame-retardant, non-insulated, safety version; Rated load at +40/+70 °C: 3.0/2.5 W. Temperature coefficient: TC 120. Thermal resistance: 112 K/W. Dielectric strength (1.0 min): max. 75 V. Operating temperatures: –55 to +350 °C. Climate category: 55/350/56. Derating: linear +70 to +350 °C (0 W). Dimensions: 12.6 x 6.0 mm. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Type: 16R

Technical specifications
Filter Property Value
ohmic resistance 16 Ω
Tolerance ±5 %
Power 3 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient 120/±50 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 6 mm
Length 12.6 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes