CRF250JT-73-10RUL | Vitrohm
Wirewound resistor, 10 Ω, 2.5 W, ±5 %, CRF250JT-73-10RUL
NCNR (non cancelable / non returnable)
Wire-wound resistors with UL certification, type Vitrohm CRF252-8/CR-254-8.
Axial, flame retardant, safety version; Tolerance: ±5.0 %. Temperature coefficient: TC 120. Insulation voltage: max. 500 V. Load derating: linear +70 to +350 °C. Operating temperatures: –55 to +350 °C. Climate category: 55/350/56. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Type CRF253-8.
Rated load at +40/+70 °C: 2.5/2.0 W. Thermal resistance: 85 K/W. Dimensions: 4.5 x 14.5 mm.
Type: 10R
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 Ω | |
| Tolerance | ±5 % | |
| Power | 2.5 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±120 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| diameter | 4.5 mm | |
| Length | 14.5 mm |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Ammopack with 2,000 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |