BWS210KT-73-R82AA | Vitrohm
Wirewound resistor, 820 mΩ, 1.5 W, ±10 %, BWS210KT-73-R82AA
Order No.: 36E160
EAN: 4099879685285
MPN:
BWS210KT-73-R82AA
BW235-010T0R82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2428 € *
Standard delivery time from the manufacturer is: 10 Weeks
Wire-wound resistors, 1.5 W, tolerance 10 %, type Vitrohm BW235-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 820 mΩ | |
| Tolerance | ±10 % | |
| Power | 1.5 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±400 ppm/K | |
| Isolation voltage | 1 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| diameter | 5.7 mm | |
| Length | 14.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |