BWS210KT-73-22RAA | Vitrohm

Wirewound resistor, 22 Ω, 1.5 W, ±10 %, BWS210KT-73-22RAA

Order No.: 36E290
EAN: 4099879685308
MPN:
BWS210KT-73-22RAA
BW235-010T22R
BWS210KT-73-22RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2428 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
485.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2428 €

Wire-wound resistors, 1.5 W, tolerance 10 %, type Vitrohm BW235-0.

Technical specifications
Filter Property Value
ohmic resistance 22 Ω
Tolerance ±10 %
Power 1.5 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±400 ppm/K
Isolation voltage 1 kV
min. operating temperature -55 °C
max. operating temperature 175 °C
diameter 5.7 mm
Length 14.3 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes