BWS110KT-73-R18AA | Vitrohm

Wirewound resistor, 180 mΩ, 0.75 W, ±10 %, BWS110KT-73-R18AA

Order No.: 31E992
EAN: 4099879682239
MPN:
BWS110KT-73-R18AA
BW234-010T0R18
BWS110KT-73-R18AA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2225 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
222.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2225 €

Wire-wound resistors, 0.75 W, tolerance 10 %, type Vitrohm BW234-0.

Technical specifications
Filter Property Value
ohmic resistance 180 mΩ
Tolerance ±10 %
Power 0.75 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±300 ppm/K
Isolation voltage 700 V
min. operating temperature -55 °C
max. operating temperature 175 °C
diameter 3.6 mm
Length 9.9 mm
Logistics
Property Value
Country of origin PT
Customs tariff number 85332100
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes