BWS110KT-73-8R2AA | Vitrohm

Wirewound resistor, 8.2 Ω, 0.75 W, ±10 %, BWS110KT-73-8R2AA

Order No.: 32E270
EAN: 4099879682369
MPN:
BWS110KT-73-8R2AA
BW234-010T8R2
Series: BW
BWS110KT-73-8R2AA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2701 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
270.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2701 €

Wire-wound resistors, 0.75 W, tolerance 10 %, type Vitrohm BW234-0.

Technical specifications
Filter Property Value
ohmic resistance 8.2 Ω
Tolerance ±10 %
Power 0.75 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±150 ppm/K
Isolation voltage 700 V
min. operating temperature -55 °C
max. operating temperature 175 °C
diameter 3.6 mm
Length 9.9 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes