BWS110KT-73-68RAA | Vitrohm

Wirewound resistor, 68 Ω, 0.75 W, ±10 %, BWS110KT-73-68RAA

Order No.: 32E292
EAN: 4099879682406
MPN:
BWS110KT-73-68RAA
BW234-010T68R
Series: BW
BWS110KT-73-68RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
368.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3689 €

Wire-wound resistors, 0.75 W, tolerance 10 %, type Vitrohm BW234-0.

Technical specifications
Filter Property Value
ohmic resistance 68 Ω
Tolerance ±10 %
Power 0.75 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±150 ppm/K
Isolation voltage 700 V
min. operating temperature -55 °C
max. operating temperature 175 °C
diameter 3.6 mm
Length 9.9 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes