BWS110KT-73-2R2AA | Vitrohm
Wirewound resistor, 2.2 Ω, 0.75 W, ±10 %, BWS110KT-73-2R2AA
Order No.: 32E200
EAN: 4099879682338
MPN:
BWS110KT-73-2R2AA
BW234-010T2R2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2225 € *
Standard delivery time from the manufacturer is: 10 Weeks
Wire-wound resistors, 0.75 W, tolerance 10 %, type Vitrohm BW234-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2.2 Ω | |
| Tolerance | ±10 % | |
| Power | 0.75 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±150 ppm/K | |
| Isolation voltage | 700 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| diameter | 3.6 mm | |
| Length | 9.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |