BWS110KT-73-270RAA | Vitrohm

Wirewound resistor, 270 Ω, 0.75 W, ±10 %, BWS110KT-73-270RAA

Order No.: 32E306
EAN: 4099879682420
MPN:
BWS110KT-73-270RAA
BW234-010T270R
BWS110KT-73-270RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2225 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
222.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2225 €

Wire-wound resistors, 0.75 W, tolerance 10 %, type Vitrohm BW234-0.

Technical specifications
Filter Property Value
ohmic resistance 270 Ω
Tolerance ±10 %
Power 0.75 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±150 ppm/K
Isolation voltage 700 V
min. operating temperature -55 °C
max. operating temperature 175 °C
diameter 3.6 mm
Length 9.9 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes