BWS110KT-73-100RAA | Vitrohm

Wirewound resistor, 100 Ω, 0.75 W, ±10 %, BWS110KT-73-100RAA

Order No.: 32E296
EAN: 4099879682413
MPN:
BWS110KT-73-100RAA
BW234-010T100R
Series: BW
BWS110KT-73-100RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.5355 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, 0.75 W, tolerance 10 %, type Vitrohm BW234-0.

Technical specifications
Filter Property Value
ohmic resistance 100 Ω
Tolerance ±10 %
Power 0.75 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±150 ppm/K
Isolation voltage 700 V
min. operating temperature -55 °C
max. operating temperature 175 °C
diameter 3.6 mm
Length 9.9 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes