BWF210KT-73-R33AA | Vitrohm
Wirewound resistor, 330 mΩ, 2 W, ±10 %, BWF210KT-73-R33AA
Order No.: 37E156
EAN: 4099879686770
MPN:
BWF210KT-73-R33AA
BWF236-010T0R33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 10 Weeks
Wire-wound resistors, 1.0 and 2.0 W, with fuse characteristics, tolerance 10 %, type Vitrohm BWF.
Press-molded, fully insulated, flame retardant; Connections: axial. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Rated load 2.0 W, type BWF 236-0.
Rated load at +25/+70 °C: 2.0/1.5 W. Insulation voltage. 1000 V. Dimensions: 14.3 x 5.7 mm.
Type: 0R33
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 330 mΩ | |
| Tolerance | ±10 % | |
| Power | 2 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±800 ppm/K | |
| Isolation voltage | 1 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| diameter | 5.7 mm | |
| Length | 14.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |