BWF110KT-73-15RAA | Vitrohm
Wirewound resistor, 15 Ω, 1 W, ±10 %, BWF110KT-73-15RAA
Order No.: 37E126
EAN: 4099879686626
MPN:
BWF110KT-73-15RAA
BWF237-010T15R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 18 Weeks
Wire-wound resistors, 1.0 and 2.0 W, with fuse characteristics, tolerance 10 %, type Vitrohm BWF.
Press-molded, fully insulated, flame retardant; Connections: axial. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Rated load 1.0 W, type BWF 237-0.
Rated load at +50/+70 °C: 1.0/0.75 W. Insulation voltage. 700 V. Dimensions: 9.9 x 3.6 mm.
Type: 15R
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 15 Ω | |
| Tolerance | ±10 % | |
| Power | 1 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±150 ppm/K | |
| Isolation voltage | 700 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| diameter | 3.6 mm | |
| Length | 9.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |