ZCM207GKF07-R24AA | Vitrohm
Resistor, metal film, SMD 0207, MELF, 240 mΩ, 1 W, ±2 %, ZCM207GKF07-R24AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available: 3,000 pcs.
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.2916 €
500 pcs.
0.2332 €
1500 pcs.
0.1940 €
3000 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD metal film resistor, ZCM207GKF07-R24AA, Vitrohm
Resistor, Metal film, SMD 0207, MELF, 240 mΩ, 1 W, ±2 %
Features
- Precision MELF resistor
- Advanced MELF technology
- Excellent stability in different environmental conditions
- Best in class pulse load capability
- AEC - Q200 Qualified
- RoHs & REACH compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 240 mΩ | |
| Tolerance | ±2 % | |
| Power | 1 W | |
| Design | SMD 0207 | |
| Enclosure | MELF | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | metal film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 5.8 mm | |
| diameter | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | PT |
| Original Packaging | Bulk with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |