ZCM207FKE07-13KAA | Vitrohm

Resistor, metal film, SMD 0207, MELF, 13 kΩ, 1 W, ±1 %, ZCM207FKE07-13KAA

Order No.: 27E646
EAN: 4099879214126
MPN:
ZCM207FKE07-13KAA
ZC0207FKE0713K
ZCM207FKE07-13KAA Vitrohm SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0619 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0619 €

SMD metal film resistor, ZCM207FKE07-13KAA, Vitrohm

Resistor, Metal film, SMD 0207, MELF, 13 kΩ, 1 W, ±1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH compliant
Technical specifications
Filter Property Value
ohmic resistance 13 kΩ
Tolerance ±1 %
Power 1 W
Design SMD 0207
Enclosure MELF
Temperature coefficient ±50 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5.8 mm
diameter 2.2 mm
Logistics
Property Value
Original Packaging Bulk with 1,500 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes