ZCM204JKF07-R22AA | Vitrohm
Resistor, metal film, SMD 0204, mini MELF, 220 mΩ, 0.4 W, ±5 %, ZCM204JKF07-R22AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0904 € *
Available: 3,400 pcs.
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0904 €
300 pcs.
0.0655 €
1000 pcs.
0.0536 €
3000 pcs.
0.0464 €
10000 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD metal film resistor, ZCM204JKF07-R22AA, Vitrohm
Resistor, Metal film, SMD 0204, Mini-MELF, 220 mΩ, 0.4 W, ±5 %
Features
- Precision MELF resistor
- Advanced MELF technology
- Excellent stability in different environmental conditions
- Best in class pulse load capability
- AEC - Q200 Qualified
- RoHs & REACH compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 220 mΩ | |
| Tolerance | ±5 % | |
| Power | 0.4 W | |
| Design | SMD 0204 | |
| Enclosure | mini MELF | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | metal film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.6 mm | |
| diameter | 1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | PT |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |