ZCM204FKE07-30RAA | Vitrohm

Resistor, metal film, SMD 0204, mini MELF, 30 Ω, 0.4 W, ±1 %, ZCM204FKE07-30RAA

Order No.: 26E222
EAN: 4099879209597
MPN:
ZCM204FKE07-30RAA
ZC0204FKE0730R
ZCM204FKE07-30RAA Vitrohm SMD Resistors Image 1
ZCM204FKE07-30RAA Vitrohm SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0214 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
128.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.0214 €

SMD metal film resistor, ZCM204FKE07-30RAA, Vitrohm

Resistor, Metal film, SMD 0204, Mini-MELF, 30 Ω, 0.4 W, ±1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 30 Ω
Tolerance ±1 %
Power 0.4 W
Design SMD 0204
Enclosure mini MELF
Temperature coefficient ±50 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.6 mm
diameter 1.4 mm
Logistics
Property Value
Original Packaging Bulk with 3,000 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes