ZCM204BKD07-22KAA | Vitrohm

Resistor, metal film, SMD 0204, mini MELF, 22 kΩ, 0.4 W, ±0.1 %, ZCM204BKD07-22KAA

Order No.: 25E964
EAN: 4099879209115
MPN:
ZCM204BKD07-22KAA
Series: ZC
ZCM204BKD07-22KAA Vitrohm SMD Resistors Image 1
ZCM204BKD07-22KAA Vitrohm SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1714 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,028.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.1714 €

SMD metal film resistor, ZCM204BKD07-22KAA, Vitrohm

Resistor, Metal film, SMD 0204, Mini-MELF, 22 kΩ, 0.4 W, ±0,1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH compliant
Technical specifications
Filter Property Value
ohmic resistance 22 kΩ
Tolerance ±0.1 %
Power 0.4 W
Design SMD 0204
Enclosure mini MELF
Temperature coefficient ±25 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.6 mm
diameter 1.4 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin DE
Original Packaging Bulk with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes