ZCM204BKD07-220RAA | Vitrohm
Resistor, metal film, SMD 0204, mini MELF, 220 Ω, 0.4 W, ±0.1 %, ZCM204BKD07-220RAA
Order No.: 25E916
EAN: 4099879208880
MPN:
ZCM204BKD07-220RAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1202 € *
Standard delivery time from the manufacturer is: 14 Weeks
SMD metal film resistor, ZCM204BKD07-220RAA, Vitrohm
Resistor, Metal film, SMD 0204, Mini-MELF, 220 Ω, 0.4 W, ±0,1 %
Features
- Precision MELF resistor
- Advanced MELF technology
- Excellent stability in different environmental conditions
- Best in class pulse load capability
- AEC - Q200 Qualified
- RoHs & REACH compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 220 Ω | |
| Tolerance | ±0.1 % | |
| Power | 0.4 W | |
| Design | SMD 0204 | |
| Enclosure | mini MELF | |
| Temperature coefficient | ±25 ppm/K | |
| Technology | metal film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.6 mm | |
| diameter | 1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 3,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |