ZCM204BKD07-180RAA | Vitrohm

Resistor, metal film, SMD 0204, mini MELF, 180 Ω, 0.4 W, ±0.1 %, ZCM204BKD07-180RAA

Order No.: 25E914
EAN: 4099879208873
MPN:
ZCM204BKD07-180RAA
ZC0204BKD07 180R
ZCM204BKD07-180RAA Vitrohm SMD Resistors Image 1
ZCM204BKD07-180RAA Vitrohm SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1202 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
721.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.1202 €

SMD metal film resistor, ZCM204BKD07-180RAA, Vitrohm

Resistor, Metal film, SMD 0204, Mini-MELF, 180 Ω, 0.4 W, ±0,1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH compliant
Technical specifications
Filter Property Value
ohmic resistance 180 Ω
Tolerance ±0.1 %
Power 0.4 W
Design SMD 0204
Enclosure mini MELF
Temperature coefficient ±25 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.6 mm
diameter 1.4 mm
Logistics
Property Value
Original Packaging Bulk with 3,000 pieces
Country of origin DE
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes