RWN502FK-13-R022AA | Vitrohm
Resistor, metal strip, SMD 5020, 22 mΩ, 1.6 W, ±1 %, RWN502FK-13-R022AA
Order No.: 08E912
EAN: 4099879200051
MPN:
RWN502FK-13-R022AA
RWN5020FK-130R022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD metal strip / wire-wound resistors, 1.6 W, tolerance 1.0 %, type Vitrohm RWN 5020/RWC 5020.
Uncoiled, low inductance, type RWN 5020.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 22 mΩ | |
| Tolerance | ±1 % | |
| Power | 1.6 W | |
| Design | SMD 5020 | |
| Temperature coefficient | 400/±50 ppm/K | |
| Technology | metal strip | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| Length | 12 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,500 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |