RWC502FK-13-1RAA | Vitrohm
Resistor, wirewound, SMD 5020, 1 Ω, 2.2 W, ±1 %, RWC502FK-13-1RAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Available: 2,701 pcs.
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6779 €
50 pcs.
1.4756 €
250 pcs.
1.2733 €
1500 pcs.
1.0353 €
3000 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD metal strip / wire-wound resistors, 1.6 W, tolerance 1.0 %, type Vitrohm RWN 5020/RWC 5020.
Wire wound on ceramic, type RWC 5020.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 Ω | |
| Tolerance | ±1 % | |
| Power | 2.2 W | |
| Design | SMD 5020 | |
| Temperature coefficient | ±20 ppm/K | |
| Technology | wirewound | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| Length | 12 mm | |
| Height | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | PT |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |