CRP300JK-ZB-R47AA | Vitrohm
Resistor, wirewound, SMD 6720, 470 mΩ, 2.7 W, ±5 %, CRP300JK-ZB-R47AA
Order No.: 35E954
EAN: 4099879217776
MPN:
CRP300JK-ZB-R47AA
RZI46720JK-130R47
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2463 € *
Standard delivery time from the manufacturer is: 16 Weeks
SMD wire-wound resistors, 2.7 W, 5.0 % tolerance, type Vitrohm RZI4.
Pulse-proof; Size: 6720. Rated load at +40/+70 °C: 3.0/2.7 W. Tolerance: ±5.0 %. Temperature coefficient: TC 120. Thermal resistance: 104 K/W. Insulation voltage: max. 500 V. Load derating: linear +70 to +350 °C. Operating temperatures: –55 to +350 °C. Climate category: 55/200/56. Dimensions: 5.5 x 12.6 mm. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Type: 0R47
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 470 mΩ | |
| Tolerance | ±5 % | |
| Power | 2.7 W | |
| Design | SMD 6720 | |
| Temperature coefficient | ±120 ppm/K | |
| Technology | wirewound | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 12.6 mm | |
| diameter | 5.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Blister with 1,000 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |