LFP1215 | VISION
Lithium iron phosphate-battery, 12 V, 15 Ah, 150 x 98 x 101 mm, faston plug 6.3 mm, LFP1215
Order No.: 26A7626
EAN: 4099889875836
MPN:
LFP1215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
348.0869 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
348.09 € *
Price list
Quantity
Price per unit*
1 pcs.
348.0869 €
5 pcs.
311.6253 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium iron phosphate accumulators, type Vision LFP.
High degree of intrinsic safety, safety circuit, suitable for rapid charging, extremely high current resistant, can be charged using standard lead accumulator chargers, can be replace 1 to 1 with lead batteries
With 6.3 mm tab terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium iron phosphate | |
| Rated voltage | 12 V | |
| Nominal capacity | 15 Ah | |
| Length | 150 mm | |
| Width | 98 mm | |
| Height | 101 mm | |
| Weight | 1.8 kg | |
| Connection | faston plug 6.3 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |