CP672 | VISION

Lead-battery, 6 V, 7.2 Ah, 151 x 34 x 94 mm, faston plug 4.8 mm, CP672

Order No.: 26A7653
EAN: 4099889875911
MPN:
CP672
CP672 VISION Lead-Acid Batteries, Lithium-Ion Batteries Image 1
CP672 VISION Lead-Acid Batteries, Lithium-Ion Batteries Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3133 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.3133 €

Lead accumulators, type Vision CP.

Technical specifications
Filter Property Value
Technology lead
Rated voltage 6 V
Nominal capacity 7.2 Ah
Length 151 mm
Width 34 mm
Height 94 mm
Weight 1.36 kg
Connection faston plug 4.8 mm
min. operating temperature -20 °C
max. operating temperature 60 °C
Usage general applications
Logistics
Property Value
Customs tariff number 85072080
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant