CP632 | VISION
Lead-battery, 6 V, 3.2 Ah, 134 x 34 x 61 mm, faston plug 4.8 mm, CP632
Order No.: 26A7651
EAN: 4099889875904
MPN:
CP632
This item is no longer available.
As an alternative, we recommend the following item:
Lead-battery, 6 V, 3.2 Ah, 134 x 35 x 6 mm, faston plug 4.8 mm, XCEXP3.26
Order No.: 26A7676
Manufacturer: XCell
per pc. 13.6017 € *
Lead accumulators, type Vision CP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 6 V | |
| Nominal capacity | 3.2 Ah | |
| Length | 134 mm | |
| Width | 34 mm | |
| Height | 61 mm | |
| Weight | 650 g | |
| Connection | faston plug 4.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |