CP612 | VISION

Lead-battery, 6 V, 1.2 Ah, 97 x 24 x 52 mm, faston plug 4.8 mm, CP612

Order No.: 26A7650
EAN: 4099889875874
MPN:
CP612
CP612 VISION Lead-Acid Batteries, Lithium-Ion Batteries Image 1
CP612 VISION Lead-Acid Batteries, Lithium-Ion Batteries Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Lead-battery, 6 V, 1.2 Ah, 97 x 24 x 52 mm, faston plug 4.8 mm, XCEXP1.26
Lead-battery, 6 V, 1.2 Ah, 97 x 24 x 52 mm, faston plug 4.8 mm, XCEXP1.26
Order No.: 26A7680
Manufacturer: XCell
per pc. 8.0920 € *

Lead accumulators, type Vision CP.

Technical specifications
Filter Property Value
Technology lead
Rated voltage 6 V
Nominal capacity 1.2 Ah
Length 97 mm
Width 24 mm
Height 52 mm
Weight 310 g
Connection faston plug 4.8 mm
min. operating temperature -20 °C
max. operating temperature 60 °C
Usage general applications
Logistics
Property Value
Customs tariff number 85072080
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Replacement