CP1232 | VISION
Lead-battery, 12 V, 3.2 Ah, 134 x 67 x 61 mm, faston plug 4.8 mm, CP1232
Order No.: 26A7657
EAN: 4099889875966
MPN:
CP1232
Unit Price (€ / pc.)
22.3839 € *
Available: 19 pcs.
Total Price:
22.38 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3839 €
10 pcs.
19.6945 €
50 pcs.
18.3498 €
150 pcs.
17.5525 €
500 pcs.
16.6481 €
*incl. VAT plus shipping costs
Subject to prior sale
Lead accumulators, type Vision CP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 3.2 Ah | |
| Length | 134 mm | |
| Width | 67 mm | |
| Height | 61 mm | |
| Weight | 3 kg | |
| Connection | faston plug 4.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |