CP1224D | VISION
Lead-battery, 12 V, 24 Ah, 165 x 175 x 125 mm, screw connection, CP1224D
Order No.: 26A7673
EAN: 4099889876277
MPN:
CP1224D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.4721 € *
Standard delivery time from the manufacturer is: On Request
Lead accumulators, type Vision Cyclic.
For maintenance-free operation and cyclic applications, suitable for any installation position, made of impact resistant and break-proof plastic, excellent charging efficiency, low self-discharge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 24 Ah | |
| Length | 165 mm | |
| Width | 175 mm | |
| Height | 125 mm | |
| Weight | 8.6 kg | |
| Connection | screw connection | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |