BZX55C75 | Vishay
Z-diode, 75 V, 500 mW, DO-35, AEC-Q101 qualified, BZX55C75
Order No.: 22S2570
MPN:
BZX55C75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1067 € *
Standard delivery time from the manufacturer is: 1 Week
Zener diodes, 500 mW, series BZX55.
Power losses: 500 mW. Package: DO35.
Technical attributes (type, Zener voltage, manufacturer): BZX55/C75, 75 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AEC-Q101 qualified | |
| Zener voltage | 75 V | |
| Power loss | 500 mW | |
| Enclosure | DO-35 | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (max.) | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |