BZX55C24-TAP | Vishay
Small signal zener diode, 24 V, 500 mW, DO-35, BZX55C24-TAP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0362 € *
Available: 8,230 pcs.
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0362 €
50 pcs.
0.0338 €
200 pcs.
0.0317 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 500 mW, series BZX55.
Power losses: 500 mW. Package: DO35.
Technical attributes (type, Zener voltage, manufacturer): BZX55/C24, 24 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal zener diode | |
| Zener voltage | 24 V | |
| Power loss | 500 mW | |
| Enclosure | DO-35 | |
| Number of diodes | 1 | |
| Assembly | THT | |
| On-State Voltage | 1.5 V | |
| Forward Current | 2 mA | |
| Junction temperature (max.) | 175 °C | |
| diameter | 1.7 mm | |
| Length | 3.9 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 30,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |