BZG03C33-M3-08 | Vishay
Z-diode, 33 V, 3 W, DO-214AC, BZG03C33-M3-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2344 € *
Standard delivery time from the manufacturer is: 1 Week
Zener Diodes, BZG03C33-M3-08, Vishay
FEATURES
- High reliability
- Voltage range 10 V to 270 V
- Fits onto 5 mm SMD footpads
- Wave and reflow solderable
- Base P/N-M3 - halogen-free, RoHS-compliant, and commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 33 V | |
| Power loss | 3 W | |
| Enclosure | DO-214AC | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| On-State Voltage | 1.2 V | |
| Forward Current | 5 mA | |
| Junction temperature (max.) | 150 °C | |
| Length | 4.5 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 6,000 pieces |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |