WK202070A5602J2200 | Vishay
Metal oxide film resistor, 56 kΩ, 1 W, ±5 %, WK202070A5602J2200
Order No.: 18E280
MPN:
WK202070A5602J2200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0666 € *
Available: 1,415 pcs.
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0666 €
10 pcs.
0.0464 €
100 pcs.
0.0405 €
500 pcs.
0.0345 €
1000 pcs.
0.0321 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide film resistors, 1.0 W, tolerance 5.0 %, type Vishay/Draloric WK2.
Heavy-duty version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 56 kΩ | |
| Tolerance | ±5 % | |
| Power | 1 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±200 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| diameter | 2.5 mm | |
| Length | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | IN |
| Original Packaging | Ammopack with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |