VR68000001804JAC00 | Vishay

Metal film resistor, 1.8 MΩ, 1 W, ±5 %, VR68000001804JAC00

Order No.: 31E260
EAN: 4099879679833
MPN:
VR68000001804JAC00
Series: VR68
VR68000001804JAC00 Vishay Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.6902 €

Metal glaze resistor, VR68 5% AC 1M8, Vishay

The VR68 5% AC 1M8 is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.

Applications

  • High humidity environment
  • Power supplies
  • Automotive electronics
  • White goods
Technical specifications
Filter Property Value
ohmic resistance 1.8 MΩ
Tolerance ±5 %
Power 1 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 700 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 6.8 mm
Length 18 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Ammopack with 500 pieces
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes