VR 68 5% 910K | Vishay

Metal film resistor, 910 kΩ, 1 W, ±5 %, VR 68 5% 910K

Order No.: 31E246
EAN: 4099879679765
MPN:
VR 68 5% 910K
VR68000009103JAC00
Series: VR68
VR 68 5% 910K Vishay Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
440.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.8806 €

Metal glaze resistor, VR68000009103JAC00, Vishay

The VR68000009103JAC00 is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.

Applications

  • High humidity environment
  • Power supplies
  • Automotive electronics
  • White goods
Technical specifications
Filter Property Value
ohmic resistance 910 kΩ
Tolerance ±5 %
Power 1 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 700 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 6.8 mm
Length 18 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 750 pieces
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes