VR 37 5% 2M0 | Vishay

Metal film resistor, 2 MΩ, 0.5 W, ±5 %, VR 37 5% 2M0

Order No.: 22E162
EAN: 4099879674142
MPN:
VR 37 5% 2M0
VR37000002004JA100
Series: VR37
VR 37 5% 2M0 Vishay Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
193.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1940 €

Metal glaze resistor, VR 37 5% 2M0, Vishay

The VR 37 5% 2M0 is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.

Applications

  • High humidity environment
  • Power supplies
  • Automotive electronics
  • White goods
Technical specifications
Filter Property Value
ohmic resistance 2 MΩ
Tolerance ±5 %
Power 0.5 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 700 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 4 mm
Length 9 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Ammopack with 1,000 pieces
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes