VR 37 5% 1M5 | Vishay
Metal film resistor, 1.5 MΩ, 0.5 W, ±5 %, VR 37 5% 1M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 17 Weeks
Metal glaze resistor, VR 37 5% 1M5, Vishay
The VR 37 5% 1M5 is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.
Applications
- High humidity environment
- Power supplies
- Automotive electronics
- White goods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.5 MΩ | |
| Tolerance | ±5 % | |
| Power | 0.5 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±200 ppm/K | |
| Isolation voltage | 700 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 4 mm | |
| Length | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |