S 102 C 0,1% 2K0 | Vishay
Metal film resistor, 2 kΩ, 0.6 W, ±0.1 %, S 102 C 0,1% 2K0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6485 € *
Available: 139 pcs.
Total Price:
15.65 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6485 €
10 pcs.
13.7683 €
50 pcs.
12.8401 €
150 pcs.
12.2689 €
1000 pcs.
11.0194 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision metal film resistors, 0.6 W, type Vishay/Foil Resistors S 102C.
For demanding applications
Tolerance ±0.1 %, type S 102C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2 kΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.6 W | |
| Design | radial | |
| Assembly | THT | |
| Version | precision metal film resistor | |
| Temperature coefficient | ±2 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 7.62 mm | |
| Width | 2.67 mm | |
| Height | 8.28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | IL |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |