S 102 C 0,1% 20R | Vishay

Metal film resistor, 20 Ω, 0.6 W, ±0.1 %, S 102 C 0,1% 20R

Order No.: 35E125
EAN: 4099879684981
MPN:
S 102 C 0,1% 20R
Y000720R0000B9L
Series: S102
S 102 C 0,1% 20R Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
37.7587 € *
Available: 11 pcs.
Total Price:
37.76 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7587 €
5 pcs.
35.4977 €
15 pcs.
34.1292 €
50 pcs.
32.6298 €
150 pcs.
31.2732 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision metal film resistors, 0.6 W, type Vishay/Foil Resistors S 102C.

For demanding applications

Tolerance ±0.1 %, type S 102C.

Technical specifications
Filter Property Value
ohmic resistance 20 Ω
Tolerance ±0.1 %
Power 0.6 W
Design radial
Assembly THT
Version precision metal film resistor
Temperature coefficient ±2 ppm/K
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 7.62 mm
Width 2.67 mm
Height 8.28 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin IL
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes