S 102 C 0,1% 100K | Vishay

Metal film resistor, 100 kΩ, 0.6 W, ±0.1 %, S 102 C 0,1% 100K

Order No.: 35E190
EAN: 4099879685087
MPN:
S 102 C 0,1% 100K
Series: S102
S 102 C 0,1% 100K Vishay Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5783 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
628.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.5783 €

Precision metal film resistors, 0.6 W, type Vishay/Foil Resistors S 102C.

For demanding applications

Tolerance ±0.1 %, type S 102C.

Technical specifications
Filter Property Value
ohmic resistance 100 kΩ
Tolerance ±0.1 %
Power 0.6 W
Design radial
Assembly THT
Version precision metal film resistor
Temperature coefficient ±2 ppm/K
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 7.62 mm
Width 2.67 mm
Height 8.28 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin IL
Original Packaging Bulk with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes