S 102 C 0,01% 20K | Vishay

Metal film resistor, 20 kΩ, 0.6 W, ±0.01 %, S 102 C 0,01% 20K

Order No.: 35E320
EAN: 4099879685162
MPN:
S 102 C 0,01% 20K
Series: S102
S 102 C 0,01% 20K Vishay Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6612 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
683.06 € *
Price list
Quantity
Price per unit*
50 pcs.
13.6612 €
100 pcs.
13.2566 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision metal film resistors, 0.6 W, type Vishay/Foil Resistors S 102C.

For demanding applications

Tolerance ±0.01 %, type S 102C.

Technical specifications
Filter Property Value
ohmic resistance 20 kΩ
Tolerance ±0.01 %
Power 0.6 W
Design radial
Assembly THT
Version precision metal film resistor
Temperature coefficient ±2 ppm/K
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 7.62 mm
Width 2.67 mm
Height 8.28 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Bulk with 50 pieces
Country of origin IL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes