S 102 C 0,01% 1K0 | Vishay

Metal film resistor, 1 kΩ, 0.6 W, ±0.01 %, S 102 C 0,01% 1K0

Order No.: 35E300
EAN: 4099879685131
MPN:
S 102 C 0,01% 1K0
Y00071K00000T9L
Series: S102
S 102 C 0,01% 1K0 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
24.6806 € *
Next delivery: 20 pcs. on 2026-04-27
Total Price:
24.68 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6806 €
25 pcs.
21.7175 €
50 pcs.
20.9678 €
200 pcs.
19.7897 €
500 pcs.
19.0519 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision metal film resistors, 0.6 W, type Vishay/Foil Resistors S 102C.

For demanding applications

Tolerance ±0.01 %, type S 102C.

Technical specifications
Filter Property Value
ohmic resistance 1 kΩ
Tolerance ±0.01 %
Power 0.6 W
Design radial
Assembly THT
Version precision metal film resistor
Temperature coefficient ±2 ppm/K
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 7.62 mm
Width 2.67 mm
Height 8.28 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin IL
Original Packaging Bulk with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes