S 102 C 0,005% 5K0 | Vishay

Metal film resistor, 5 kΩ, 0.6 W, ±0.005 %, S 102 C 0,005% 5K0

Order No.: 35E500
EAN: 4099879685216
MPN:
S 102 C 0,005% 5K0
Series: S102
S 102 C 0,005% 5K0 Vishay Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2788 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
863.94 € *
Price list
Quantity
Price per unit*
50 pcs.
17.2788 €
100 pcs.
16.7671 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision metal film resistors, 0.6 W, type Vishay/Foil Resistors S 102C.

For demanding applications

Tolerance ±0.005 %, type S 102C.

Technical specifications
Filter Property Value
ohmic resistance 5 kΩ
Tolerance ±0.005 %
Power 0.6 W
Design radial
Assembly THT
Version precision metal film resistor
Temperature coefficient ±2 ppm/K
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 7.62 mm
Width 2.67 mm
Height 8.28 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Bulk with 50 pieces
Country of origin IL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes