S 102 C 0,005% 500R | Vishay

Metal film resistor, 500 Ω, 0.6 W, ±0.005 %, S 102 C 0,005% 500R

Order No.: 35E460
EAN: 4099879685193
MPN:
S 102 C 0,005% 500R
Series: S102
S 102 C 0,005% 500R Vishay Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.2125 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,710.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
34.2125 €

Precision metal film resistors, 0.6 W, type Vishay/Foil Resistors S 102C.

For demanding applications

Tolerance ±0.005 %, type S 102C.

Technical specifications
Filter Property Value
ohmic resistance 500 Ω
Tolerance ±0.005 %
Power 0.6 W
Design radial
Assembly THT
Version precision metal film resistor
Temperature coefficient ±2 ppm/K
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 7.62 mm
Width 2.67 mm
Height 8.28 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Bulk with 50 pieces
Country of origin IL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes